8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS8921MX/NOPB

DigiKey Part Number
DS8921MX/NOPBTR-ND - Tape & Reel (TR)
DS8921MX/NOPBCT-ND - Cut Tape (CT)
DS8921MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS8921MX/NOPB
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS8921MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,99900 €19,99 €
251,83200 €45,80 €
1001,64790 €164,79 €
2501,56016 €390,04 €
5001,50724 €753,62 €
1.0001,46370 €1.463,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,41772 €3.544,30 €
5.0001,39001 €6.950,05 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €