Direct

DS8921ATM | |
|---|---|
DigiKey Part Number | DS8921ATM-ND |
Manufacturer | |
Manufacturer Product Number | DS8921ATM |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS8921ATM Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS8921ATM/NOPB | Texas Instruments | 4.122 | DS8921ATM/NOPB-ND | 3,50000 € | Direct |


