
DS8921AM/NOPB | |
|---|---|
DigiKey Part Number | DS8921AM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS8921AM/NOPB |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS8921AM/NOPB Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,39800 € | 23,98 € |
| 95 | 1,99337 € | 189,37 € |
| 190 | 1,91200 € | 363,28 € |
| 285 | 1,87123 € | 533,30 € |
| 570 | 1,81147 € | 1.032,54 € |
| 1.045 | 1,76791 € | 1.847,47 € |
| 2.565 | 1,71563 € | 4.400,59 € |
| 5.035 | 1,68419 € | 8.479,90 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

