


DS80PCI800SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-35156-2-ND - Tape & Reel (TR) 296-35156-1-ND - Cut Tape (CT) 296-35156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS80PCI800SQE/NOPB |
Description | IC REDRIVER PCIE 8CH 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 8Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS80PCI800SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 8 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| 10 | 12,35900 € | 123,59 € |
| 25 | 11,56560 € | 289,14 € |
| 100 | 10,69290 € | 1.069,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,27696 € | 2.569,24 € |
| 500 | 10,02626 € | 5.013,13 € |
| 750 | 9,90076 € | 7.425,57 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 18,48070 € |

