
DS80EP100SDX/NOPB | |
|---|---|
DigiKey Part Number | DS80EP100SDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS80EP100SDX/NOPB |
Description | IC INTERFACE SPECIALIZED 6WSON |
Customer Reference | |
Detailed Description | Displays Interface 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS80EP100SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Displays | |
Interface | Coax Cable and Female Connector | |
Voltage - Supply | - | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Mounting Type | Surface Mount | |
Base Product Number |

