
DS80EP100SD/NOPB | |
|---|---|
DigiKey Part Number | DS80EP100SD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS80EP100SD/NOPB |
Description | IC INTERFACE SPECIALIZED 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Displays Interface 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS80EP100SD/NOPB Models |
Category | Interface Coax Cable and Female Connector |
Manufacturer Texas Instruments | Package / Case 6-WDFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 6-WSON (2.2x2.5) |
Part Status Active | Mounting Type Surface Mount |
Applications Displays | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68345 € | 1.683,45 € |
| Unit Price without VAT: | 1,68345 € |
|---|---|
| Unit Price with VAT: | 2,00331 € |

