Networking, Telecommunications Switch IC 3 Channel 54-WQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS64MB201SQE/NOPB

DigiKey Part Number
DS64MB201SQE/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS64MB201SQE/NOPB
Description
IC MUX/BUFFER DUAL 54WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Networking, Telecommunications Switch IC 3 Channel 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
DS64MB201SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Networking, Telecommunications
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
-
Number of Channels
3
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
2.38V ~ 2.63V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Equalization, RXAUI, SATA, XAUI
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,71176 €2.927,94 €
50011,43280 €5.716,40 €
75011,29296 €8.469,72 €
Manufacturers Standard Package
Unit Price without VAT:11,71176 €
Unit Price with VAT:13,93699 €