Similar
Similar

DS64EV400SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-42708-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS64EV400SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Customer Reference | |
Detailed Description | Displays Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS64EV400SQ/NOPB Models |
Category | Voltage - Supply 2.5V, 3.3V |
Manufacturer Texas Instruments | Package / Case 48-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 48-WQFN (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Displays | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS100BR410SQ/NOPB | Texas Instruments | 0 | 296-37844-1-ND | 13,10883 € | Similar |
| DS100BR410SQE/NOPB | Texas Instruments | 244 | DS100BR410SQE/NOPBCT-ND | 20,93000 € | Similar |



