DS481TM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 700
Unit Price: 4,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.713
Unit Price: 4,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 444
Unit Price: 5,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.320
Unit Price: 5,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 840
Unit Price: 6,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.656
Unit Price: 6,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 730
Unit Price: 5,80000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.641
Unit Price: 5,80000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 325
Unit Price: 0,66000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 378
Unit Price: 0,66000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.434
Unit Price: 1,39000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.413
Unit Price: 1,44000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11.577
Unit Price: 0,95000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS481TM/NOPB

DigiKey Part Number
DS481TM/NOPB-ND
Manufacturer
Manufacturer Product Number
DS481TM/NOPB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS481TM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types