
DS42MB100TSQ/NOPB | |
|---|---|
DigiKey Part Number | DS42MB100TSQ/NOPBTR-ND - Tape & Reel (TR) DS42MB100TSQ/NOPBCT-ND - Cut Tape (CT) DS42MB100TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS42MB100TSQ/NOPB |
Description | IC MULTIPLEXER 1CH 36WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:2, 2:1 Channel 4.25Gbps 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS42MB100TSQ/NOPB Models |
Category | Delay Time 1.0ns |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, Multiplexer | Mounting Type Surface Mount |
Input CML | Package / Case 36-WFQFN Exposed Pad |
Output CML | Supplier Device Package 36-WQFN (6x6) |
Data Rate (Max) 4.25Gbps | Base Product Number |
Number of Channels 1 x 1:2, 2:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 € | 8,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,29852 € | 2.074,63 € |
| Unit Price without VAT: | 8,82000 € |
|---|---|
| Unit Price with VAT: | 10,49580 € |

