Buffer, Multiplexer 1 x 1:2, 2:1 Channel 4.25Gbps 36-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS42MB100TSQ/NOPB

DigiKey Part Number
DS42MB100TSQ/NOPBTR-ND - Tape & Reel (TR)
DS42MB100TSQ/NOPBCT-ND - Cut Tape (CT)
DS42MB100TSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS42MB100TSQ/NOPB
Description
IC MULTIPLEXER 1CH 36WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:2, 2:1 Channel 4.25Gbps 36-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS42MB100TSQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
1.0ns
Manufacturer
Texas Instruments
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Buffer, Multiplexer
Mounting Type
Surface Mount
Input
CML
Package / Case
36-WFQFN Exposed Pad
Output
CML
Supplier Device Package
36-WQFN (6x6)
Data Rate (Max)
4.25Gbps
Base Product Number
Number of Channels
1 x 1:2, 2:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 €8,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,29852 €2.074,63 €
Manufacturers Standard Package
Unit Price without VAT:8,82000 €
Unit Price with VAT:10,49580 €