DS42BR400TSQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 8,82000 €
Datasheet
4/4 Transceiver Full 60-WQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS42BR400TSQ

DigiKey Part Number
DS42BR400TSQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS42BR400TSQ
Description
IC TRANSCEIVER FULL 4/4 60WQFN
Customer Reference
Detailed Description
4/4 Transceiver Full 60-WQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS42BR400TSQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
4.25Gbps
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
60-WFQFN Exposed Pad
Supplier Device Package
60-WQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes