
DS42BR400-EVK | |
|---|---|
DigiKey Part Number | DS42BR400-EVK-ND |
Manufacturer | |
Manufacturer Product Number | DS42BR400-EVK |
Description | EVAL BOARD FOR DS42BR400 |
Customer Reference | |
Detailed Description | DS42BR400 - Transceiver, CML Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, CML | |
Embedded | - | |
Utilized IC / Part | DS42BR400 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,74000 $ | 315,74 $ |
| Unit Price without VAT: | 315,74000 $ |
|---|---|
| Unit Price with VAT: | 375,73060 $ |


