
DS38EP100SD/NOPB | |
|---|---|
DigiKey Part Number | DS38EP100SD/NOPBTR-ND - Tape & Reel (TR) DS38EP100SD/NOPBCT-ND - Cut Tape (CT) DS38EP100SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS38EP100SD/NOPB |
Description | IC INTERFACE SPECIALIZED 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Displays Interface 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS38EP100SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Displays | |
Interface | Coax Cable and Female Connector | |
Voltage - Supply | - | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,45600 € | 36,40 € |
| 100 | 1,30420 € | 130,42 € |
| 250 | 1,23184 € | 307,96 € |
| 500 | 1,19954 € | 599,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15223 € | 1.152,23 € |
| 2.000 | 1,12265 € | 2.245,30 € |
| 3.000 | 1,10783 € | 3.323,49 € |
| 5.000 | 1,09142 € | 5.457,10 € |
| 7.000 | 1,08183 € | 7.572,81 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

