8/8 Transceiver Full 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3896N

DigiKey Part Number
DS3896N-ND
Manufacturer
Manufacturer Product Number
DS3896N
Description
IC TRANSCEIVER FULL 8/8 8DIP
Customer Reference
Detailed Description
8/8 Transceiver Full 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
DS3896N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-DIP (0.300", 7.62mm)
Type
Transceiver
Supplier Device Package
8-DIP
Number of Drivers/Receivers
8/8
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.