Similar

DS3862WMX | |
|---|---|
DigiKey Part Number | DS3862WMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS3862WMX |
Description | IC TRANSCEIVER FULL 8/8 20SOIC |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full 20-SOIC |
EDA/CAD Models | DS3862WMX Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Transceiver | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 8/8 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75161BDW | Texas Instruments | 0 | 296-6846-5-ND | 2,45262 € | Similar |


