Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS36F95M/NOPB | |
|---|---|
DigiKey Part Number | DS36F95M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS36F95M/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS36F95M/NOPB Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75ALS176BDR | Texas Instruments | 1.940 | 296-14965-1-ND | 3,86000 € | Direct |
| SN65ALS1176DR | Texas Instruments | 8.248 | 296-9697-2-ND | 3,81239 € | Similar |
| ISL3179EFBZ | Renesas Electronics Corporation | 4.244 | 20-ISL3179EFBZ-ND | 3,51000 € | Similar |
| ISL3180EIBZ | Renesas Electronics Corporation | 8.025 | ISL3180EIBZ-ND | 3,45000 € | Similar |
| LT1785ACS8#PBF | Analog Devices Inc. | 978 | LT1785ACS8#PBF-ND | 7,10000 € | Similar |





