Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS36C280M/NOPB | |
|---|---|
DigiKey Part Number | DS36C280M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS36C280M/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS36C280M/NOPB Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3430CSA+ | Analog Devices Inc./Maxim Integrated | 958 | MAX3430CSA+-ND | 8,13000 € | Similar |
| MAX3430ESA+ | Analog Devices Inc./Maxim Integrated | 891 | MAX3430ESA+-ND | 11,03000 € | Similar |
| MAX3430ESA+T | Analog Devices Inc./Maxim Integrated | 3.226 | MAX3430ESA+TCT-ND | 11,03000 € | Similar |
| MAX3440EASA+ | Analog Devices Inc./Maxim Integrated | 42 | MAX3440EASA+-ND | 10,28000 € | Similar |
| MAX3440EASA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3440EASA+T-ND | 6,88684 € | Similar |


