Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

DS36C279M/NOPB | |
|---|---|
DigiKey Part Number | DS36C279M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS36C279M/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS36C279M/NOPB Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC176DR | Texas Instruments | 15.867 | 296-27779-1-ND | 2,96000 € | Similar |
| SN65LBC176QD | Texas Instruments | 97 | 296-9724-5-ND | 3,48000 € | Similar |
| SN65LBC176QDR | Texas Instruments | 3.851 | 296-SN65LBC176QDRCT-ND | 3,15000 € | Similar |
| SN65LBC176QDRQ1 | Texas Instruments | 2.480 | 296-16947-1-ND | 3,15000 € | Similar |
| ISL31492EIBZ-T7A | Renesas Electronics Corporation | 250 | ISL31492EIBZ-T7ACT-ND | 4,64000 € | Similar |





