Direct

DS36C200M | |
|---|---|
DigiKey Part Number | DS36C200M-ND |
Manufacturer | |
Manufacturer Product Number | DS36C200M |
Description | IC TRANSCEIVER HALF 2/2 14SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half IEEE 1394 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS36C200M Models |
Category | Data Rate 100Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol IEEE 1394 | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS36C200M/NOPB | Texas Instruments | 208 | DS36C200M/NOPB-ND | 5,11000 € | Direct |


