
DS36C200IMT/NOPB | |
|---|---|
DigiKey Part Number | DS36C200IMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS36C200IMT/NOPB |
Description | IC TRANSCEIVER HALF 2/2 14TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half IEEE 1394 14-TSSOP |
EDA/CAD Models | DS36C200IMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 1394 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Data Rate | 100Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

