DS3695ATMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6.321
Unit Price: 2,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.900
Unit Price: 2,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 355
Unit Price: 2,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.680
Unit Price: 2,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.131
Unit Price: 2,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 784
Unit Price: 6,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.482
Unit Price: 6,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.097
Unit Price: 7,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.832
Unit Price: 7,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 402
Unit Price: 6,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.061
Unit Price: 6,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.265
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.539
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.936
Unit Price: 5,76000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3695ATMX

DigiKey Part Number
DS3695ATMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS3695ATMX
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS3695ATMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types