DS36950VX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8.248
Unit Price: 3,82970 €
Datasheet
4/4 Transceiver Half RS422, RS485 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS36950VX/NOPB

DigiKey Part Number
DS36950VX/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS36950VX/NOPB
Description
IC TRANSCEIVER HALF 4/4 20PLCC
Customer Reference
Detailed Description
4/4 Transceiver Half RS422, RS485 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS36950VX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/4
Duplex
Half
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types