Power Switch/Driver 1:1 Bipolar 50mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3680MX/NOPB

DigiKey Part Number
DS3680MX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS3680MX/NOPB
Description
IC PWR DRIVER BIPOLAR 1:1 14SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 50mA 14-SOIC
EDA/CAD Models
DS3680MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
-10V ~ -60V
Mfr
Current - Output (Max)
50mA
Packaging
Tape & Reel (TR)
Input Type
Differential
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C (TA)
Switch Type
Mounting Type
Surface Mount
Number of Outputs
4
Supplier Device Package
14-SOIC
Ratio - Input:Output
1:1
Package / Case
Output Configuration
High Side
Base Product Number
Output Type
Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.