Telecom IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3680DRE4

DigiKey Part Number
DS3680DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS3680DRE4
Description
IC TELECOM INTERFACE 14SOIC
Customer Reference
Detailed Description
Telecom IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS3680DRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
-
Interface
-
Number of Circuits
4
Voltage - Supply
-
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types