DS3680DE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 16.637
Unit Price: 1,13000 €
Datasheet
Telecom IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3680DE4

DigiKey Part Number
DS3680DE4-ND
Manufacturer
Manufacturer Product Number
DS3680DE4
Description
IC TELECOM INTERFACE 14SOIC
Customer Reference
Detailed Description
Telecom IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS3680DE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
-
Interface
-
Number of Circuits
4
Voltage - Supply
-
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7500,44695 €335,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,44695 €
Unit Price with VAT:0,53187 €