Direct

DS3668N/HAPB | |
|---|---|
DigiKey Part Number | DS3668N/HAPB-ND |
Manufacturer | |
Manufacturer Product Number | DS3668N/HAPB |
Description | IC TRANSCEIVER 4/0 16PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS3668N/HAPB Models |
Category | Voltage - Supply 3V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS3668N/NOPB | Texas Instruments | 734 | DS3668N/NOPB-ND | 3,32000 € | Direct |


