
DS34RT5110-EVKC | |
|---|---|
DigiKey Part Number | DS34RT5110-EVKC-ND |
Manufacturer | |
Manufacturer Product Number | DS34RT5110-EVKC |
Description | EVAL BOARD FOR DS34RT5110 |
Customer Reference | |
Detailed Description | DS34RT5110 - Cable Extender Video Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part DS34RT5110 |
Packaging Box | Primary Attributes DVI/HDMI Retimer with Input Equalization and Output De-Emphasis |
Part Status Obsolete | Contents Board(s), Power Supply |
Type Video | Base Product Number |
Function Cable Extender |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,41000 € | 456,41 € |
| Unit Price without VAT: | 456,41000 € |
|---|---|
| Unit Price with VAT: | 543,12790 € |

