Direct
Parametric Equivalent
Parametric Equivalent

DS34C86TMX | |
|---|---|
DigiKey Part Number | DS34C86TMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS34C86TMX |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS34C86TMX Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS34C86TMX/NOPB | Texas Instruments | 3.011 | DS34C86TMX/NOPBCT-ND | 1,58000 € | Direct |
| AM26C32IDR | Texas Instruments | 0 | 296-14471-1-ND | 1,06000 € | Parametric Equivalent |
| DS26C32ATMX/NOPB | Texas Instruments | 14.655 | DS26C32ATMX/NOPBCT-ND | 1,48000 € | Parametric Equivalent |


