Signal Processing Interface 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS32EV400SQ/NOPB

DigiKey Part Number
296-DS32EV400SQ/NOPBTR-ND - Tape & Reel (TR)
296-DS32EV400SQ/NOPBCT-ND - Cut Tape (CT)
296-DS32EV400SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS32EV400SQ/NOPB
Description
IC INTERFACE SPECIALIZED 48WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Signal Processing Interface 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS32EV400SQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V, 3.3V
Manufacturer
Texas Instruments
Package / Case
48-WFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
48-WQFN (7x7)
Part Status
Active
Mounting Type
Surface Mount
Applications
Signal Processing
Base Product Number
Interface
Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,61000 €7,61 €
105,90800 €59,08 €
255,48280 €137,07 €
1005,01570 €501,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,79292 €1.198,23 €
5004,65870 €2.329,35 €
7504,59145 €3.443,59 €
1.2504,51697 €5.646,21 €
1.7504,47346 €7.828,56 €
Manufacturers Standard Package
Unit Price without VAT:7,61000 €
Unit Price with VAT:9,05590 €