
DS32EL0421SQE/NOPB | |
|---|---|
DigiKey Part Number | DS32EL0421SQE/NOPBTR-ND - Tape & Reel (TR) DS32EL0421SQE/NOPBCT-ND - Cut Tape (CT) DS32EL0421SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS32EL0421SQE/NOPB |
Description | IC SERIALIZR DDR LVDS PAR 48WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.125Gbps Serializer 5 Input 1 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS32EL0421SQE/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 3.125Gbps | Mounting Type Surface Mount |
Input Type LVDS | Package / Case 48-WFQFN Exposed Pad |
Output Type CML | Supplier Device Package 48-WQFN (7x7) |
Number of Inputs 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 8,47500 € | 84,75 € |
| 25 | 7,89680 € | 197,42 € |
| 100 | 7,26180 € | 726,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,95900 € | 1.739,75 € |
| 500 | 6,77646 € | 3.388,23 € |
| 750 | 6,68507 € | 5.013,80 € |
| 1.250 | 6,58382 € | 8.229,77 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |


