
DS320PR810-SMP-EVM | |
|---|---|
DigiKey Part Number | 296-DS320PR810-SMP-EVM-ND |
Manufacturer | |
Manufacturer Product Number | DS320PR810-SMP-EVM |
Description | EVAL BOARD FOR DS320PR810 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS320PR810 - Re-Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Re-Driver | |
Embedded | No | |
Utilized IC / Part | DS320PR810 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,22000 € | 429,22 € |
| Unit Price without VAT: | 429,22000 € |
|---|---|
| Unit Price with VAT: | 510,77180 € |

