
DS320PR810-RSC-EVM | |
|---|---|
DigiKey Part Number | 296-DS320PR810-RSC-EVM-ND |
Manufacturer | |
Manufacturer Product Number | DS320PR810-RSC-EVM |
Description | EVAL BOARD FOR DS320PR810 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS320PR810 - Re-Driver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part DS320PR810 |
Packaging Box | Primary Attributes 8-Channel (Octal) |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Interface | Contents Board(s) |
Function Re-Driver |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,89000 € | 423,89 € |
| Unit Price without VAT: | 423,89000 € |
|---|---|
| Unit Price with VAT: | 504,42910 € |

