Buffer, ReDriver 32 Channel 32Gbps 354-NFBGA (22.8x8.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS320PR1601ZDGT

DigiKey Part Number
296-DS320PR1601ZDGTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS320PR1601ZDGT
Description
BUFFER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 32 Channel 32Gbps 354-NFBGA (22.8x8.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
PCI Express®
Input
Differential
Output
Differential
Data Rate (Max)
32Gbps
Number of Channels
32
Delay Time
130ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.2 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
354-LFBGA, WLBGA
Supplier Device Package
354-NFBGA (22.8x8.9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25042,87724 €10.719,31 €
Manufacturers Standard Package
Unit Price without VAT:42,87724 €
Unit Price with VAT:51,02392 €