
DS320PR1601ZDGR | |
|---|---|
DigiKey Part Number | 296-DS320PR1601ZDGR-ND |
Manufacturer | |
Manufacturer Product Number | DS320PR1601ZDGR |
Description | BUFFER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 32 Channel 32Gbps 354-NFBGA (22.8x8.9) |
Datasheet | Datasheet |
Category | Number of Channels 32 |
Manufacturer Texas Instruments | Delay Time 130ps |
Packaging Bulk | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Active | Capacitance - Input 1.2 pF |
Type Buffer, ReDriver | Voltage - Supply 3V ~ 3.6V |
Applications PCI Express® | Operating Temperature -40°C ~ 85°C |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 354-LFBGA, WLBGA |
Data Rate (Max) 32Gbps | Supplier Device Package 354-NFBGA (22.8x8.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 45,15519 € | 45.155,19 € |
| Unit Price without VAT: | 45,15519 € |
|---|---|
| Unit Price with VAT: | 53,73468 € |

