
DS30EA101SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-42707-2-ND - Tape & Reel (TR) 296-42707-1-ND - Cut Tape (CT) 296-42707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS30EA101SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Security Systems Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS30EA101SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Security Systems | |
Interface | - | |
Voltage - Supply | 2.5V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,88000 € | 15,88 € |
| 10 | 12,64100 € | 126,41 € |
| 25 | 11,82960 € | 295,74 € |
| 100 | 11,03870 € | 1.103,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,04560 € | 10.045,60 € |
| Unit Price without VAT: | 15,88000 € |
|---|---|
| Unit Price with VAT: | 18,89720 € |

