
DS280DF810ABVR | |
|---|---|
DigiKey Part Number | 296-46900-2-ND - Tape & Reel (TR) 296-46900-1-ND - Cut Tape (CT) 296-46900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS280DF810ABVR |
Description | IC RETIMER 28GBPS 135-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 28.4Gbps 135-FCBGA (8.05x13.05) |
Datasheet | Datasheet |
EDA/CAD Models | DS280DF810ABVR Models |
Category | Number of Channels 8 |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Buffer, ReDriver | Package / Case 135-BGA Module |
Input CML | Supplier Device Package 135-FCBGA (8.05x13.05) |
Output CML | Base Product Number |
Data Rate (Max) 28.4Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS280DF810ABVT | Texas Instruments | 128 | 296-44768-1-ND | 74,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,25000 € | 71,25 € |
| 10 | 59,32000 € | 593,20 € |
| 25 | 56,34240 € | 1.408,56 € |
| 100 | 56,25690 € | 5.625,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 49,79692 € | 49.796,92 € |
| Unit Price without VAT: | 71,25000 € |
|---|---|
| Unit Price with VAT: | 84,78750 € |





