Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DS280BR810ZBFT | |
|---|---|
DigiKey Part Number | 296-43164-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS280BR810ZBFT |
Description | IC REPEATER 8CH 135NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 28Gbps 135-NFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | DS280BR810ZBFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 28Gbps | |
Number of Channels | 8 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 2.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 135-LFBGA | |
Supplier Device Package | 135-NFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,10568 € | 7.776,42 € |
| Unit Price without VAT: | 31,10568 € |
|---|---|
| Unit Price with VAT: | 37,01576 € |


