
DS26LV32AW-QML | |
|---|---|
DigiKey Part Number | 296-DS26LV32AW-QML-ND |
Manufacturer | |
Manufacturer Product Number | DS26LV32AW-QML |
Description | IC TRANSCEIVER HALF 0/4 16CFP |
Customer Reference | |
Detailed Description | 0/4 Receiver Half RS422 16-CFP |
Datasheet | Datasheet |
EDA/CAD Models | DS26LV32AW-QML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP |

