Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS26LV31TM | |
|---|---|
DigiKey Part Number | DS26LV31TM-ND |
Manufacturer | |
Manufacturer Product Number | DS26LV31TM |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS26LV31TM Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3030ECSE+ | Analog Devices Inc./Maxim Integrated | 672 | MAX3030ECSE+-ND | 4,99000 € | Similar |
| MAX3030ECSE+T | Analog Devices Inc./Maxim Integrated | 1.074 | 175-MAX3030ECSE+TCT-ND | 4,99000 € | Similar |
| MAX3030EESE+ | Analog Devices Inc./Maxim Integrated | 1.255 | MAX3030EESE+-ND | 4,99000 € | Similar |
| MAX3030EESE+T | Analog Devices Inc./Maxim Integrated | 4.485 | MAX3030EESE+TCT-ND | 4,99000 € | Similar |
| MAX3031ECSE+ | Analog Devices Inc./Maxim Integrated | 348 | MAX3031ECSE+-ND | 4,99000 € | Similar |



