Direct

DS26LS32CMX/NOPB | |
|---|---|
DigiKey Part Number | 296-46270-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS26LS32CMX/NOPB |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS26LS32CMX/NOPB Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26LS32AIDR | Texas Instruments | 2.216 | 296-13065-1-ND | 1,20000 € | Direct |


