DS26LS32ACM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7
Unit Price: 8,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.472
Unit Price: 8,62000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 469
Unit Price: 9,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.786
Unit Price: 9,60000 €
Datasheet
0/4 Receiver RS422, RS423 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26LS32ACM

DigiKey Part Number
DS26LS32ACM-ND
Manufacturer
Manufacturer Product Number
DS26LS32ACM
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS26LS32ACM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
100 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types