Similar
Similar

DS26LS31CMX | |
|---|---|
DigiKey Part Number | DS26LS31CMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS26LS31CMX |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS26LS31CMX Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32172EIBZ | Renesas Electronics Corporation | 211 | ISL32172EIBZ-ND | 2,71000 € | Similar |
| MAX3042BCSE+ | Analog Devices Inc./Maxim Integrated | 387 | MAX3042BCSE+-ND | 8,29000 € | Similar |



