Direct
Parametric Equivalent
Direct

DS26C32ATM | |
|---|---|
DigiKey Part Number | DS26C32ATM-ND |
Manufacturer | |
Manufacturer Product Number | DS26C32ATM |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS26C32ATM Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26C32ATM/NOPB | Texas Instruments | 1.475 | DS26C32ATM/NOPB-ND | 2,14000 € | Direct |
| DS34C86TM/NOPB | Texas Instruments | 4.284 | DS34C86TM/NOPB-ND | 2,09000 € | Parametric Equivalent |
| ST26C32ABDR | STMicroelectronics | 8.188 | 497-2066-1-ND | 1,05000 € | Direct |




