DS26C31TM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.967
Unit Price: 1,94000 €
Datasheet

Direct


STMicroelectronics
In Stock: 42.940
Unit Price: 1,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 211
Unit Price: 2,75000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,34699 €
Datasheet
4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26C31TM

DigiKey Part Number
296-36056-5-ND
Manufacturer
Manufacturer Product Number
DS26C31TM
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS26C31TM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types