
DS25MB200TSQ/NOPB | |
|---|---|
DigiKey Part Number | DS25MB200TSQ/NOPBTR-ND - Tape & Reel (TR) DS25MB200TSQ/NOPBCT-ND - Cut Tape (CT) DS25MB200TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25MB200TSQ/NOPB |
Description | IC MULTIPLEXER 2CH 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 2 x 1:2, 2:1 Channel 2.5Gbps 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS25MB200TSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 2.5Gbps | |
Number of Channels | 2 x 1:2, 2:1 | |
Delay Time | 500ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 10 | 7,12700 € | 71,27 € |
| 25 | 6,62680 € | 165,67 € |
| 100 | 6,07770 € | 607,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,81592 € | 1.453,98 € |
| 500 | 5,65806 € | 2.829,03 € |
| 750 | 5,57907 € | 4.184,30 € |
| 1.250 | 5,49150 € | 6.864,38 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |

