
DS25MB200-EVK | |
|---|---|
DigiKey Part Number | DS25MB200-EVK-ND |
Manufacturer | |
Manufacturer Product Number | DS25MB200-EVK |
Description | EVAL BOARD FOR DS25MB200 |
Customer Reference | |
Detailed Description | DS25MB200 - 2:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | 2:1 Multiplexer | |
Embedded | - | |
Utilized IC / Part | DS25MB200 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


