Parametric Equivalent
Parametric Equivalent

DS25MB100TSQE/NOPB | |
|---|---|
DigiKey Part Number | DS25MB100TSQE/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS25MB100TSQE/NOPB |
Description | IC MULTIPLEXER 1CH 36WQFN |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:2, 2:1 Channel 2.5Gbps 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS25MB100TSQE/NOPB Models |
Category | Delay Time 1.0ns |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tape & Reel (TR) | Voltage - Supply 3.135V ~ 3.465V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Buffer, Multiplexer | Mounting Type Surface Mount |
Input CML | Package / Case 36-WFQFN Exposed Pad |
Output CML | Supplier Device Package 36-WQFN (6x6) |
Data Rate (Max) 2.5Gbps | Base Product Number |
Number of Channels 1 x 1:2, 2:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS25MB100TSQ/NOPB | Texas Instruments | 224 | DS25MB100TSQ/NOPBCT-ND | 10,78000 € | Parametric Equivalent |
| DS25MB100TSQX/NOPB | Texas Instruments | 12.130 | 296-44646-2-ND | 5,87279 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,52408 € | 1.381,02 € |
| 500 | 5,37394 € | 2.686,97 € |
| 750 | 5,29876 € | 3.974,07 € |
| 1.250 | 5,21547 € | 6.519,34 € |
| Unit Price without VAT: | 5,52408 € |
|---|---|
| Unit Price with VAT: | 6,57366 € |


