DS25CP104TSQ/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 975
Unit Price: 19,80000 €
Datasheet
Crosspoint Switch 1 x 4:4 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS25CP104TSQ/NOPB

DigiKey Part Number
DS25CP104TSQ/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS25CP104TSQ/NOPB
Description
IC CROSSPOINT SW 1 X 4:4 40-WQFN
Customer Reference
Detailed Description
Crosspoint Switch 1 x 4:4 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS25CP104TSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Crosspoint Switch
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types