
DS25CP104ATSQ/NOPB | |
|---|---|
DigiKey Part Number | DS25CP104ATSQ/NOPBTR-ND - Tape & Reel (TR) DS25CP104ATSQ/NOPBCT-ND - Cut Tape (CT) DS25CP104ATSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25CP104ATSQ/NOPB |
Description | IC CROSSPOINT SW 1 X 4:4 40-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS25CP104ATSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,80000 € | 19,80 € |
| 10 | 15,85700 € | 158,57 € |
| 25 | 14,87200 € | 371,80 € |
| 100 | 14,02430 € | 1.402,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,27384 € | 3.318,46 € |
| 500 | 12,96290 € | 6.481,45 € |
| Unit Price without VAT: | 19,80000 € |
|---|---|
| Unit Price with VAT: | 23,56200 € |

